
MA-SFP-10GB-T-HPC | |
|---|---|
DigiKey Part Number | 2842-MA-SFP-10GB-T-HPC-ND |
Manufacturer | |
Manufacturer Product Number | MA-SFP-10GB-T-HPC |
Description | MERAKI COMP 10GBASE TX SFP+ |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,772.55000 | ₹16,772.55 |