Transceiver Module Ethernet 10.3Gbps 1310nm LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAN-SFP-PLUS-LR-HPC

DigiKey Part Number
2842-PAN-SFP-PLUS-LR-HPC-ND
Manufacturer
Manufacturer Product Number
PAN-SFP-PLUS-LR-HPC
Description
PALO ALTO COMP SFP+ LR
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.3Gbps 1310nm LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1310nm
Manufacturer
HPC Optics
Applications
Ethernet
Packaging
Tray
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP+
Data Rate
10.3Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 1 days from HPC Optics
FREE SHIPPING for this product
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹9,783.60000₹9,783.60
5₹9,539.45000₹47,697.25
10₹9,294.37200₹92,943.72
25₹9,050.22440₹2,26,255.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.