
SFP-10G-LR-X-HPC | |
|---|---|
DigiKey Part Number | 2842-SFP-10G-LR-X-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-LR-X-HPC |
Description | CISCO COMP 1310NM 10GB SFP+ |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer HPC Optics | Applications Ethernet |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,922.60000 | ₹9,922.60 |
| 5 | ₹9,674.98800 | ₹48,374.94 |
| 10 | ₹9,426.42700 | ₹94,264.27 |
| 25 | ₹9,178.81120 | ₹2,29,470.28 |