
SFP-H10GB-CU1M-HPC | |
|---|---|
DigiKey Part Number | 2842-SFP-H10GB-CU1M-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SFP-H10GB-CU1M-HPC |
Description | CISCO COMP SFP+ DAC 10GB 1M |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10.5Gbps 3.3V Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10.5Gbps |
Manufacturer HPC Optics | Applications General Purpose |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,124.30000 | ₹5,124.30 |
| 5 | ₹4,996.63400 | ₹24,983.17 |
| 10 | ₹4,868.03700 | ₹48,680.37 |
| 25 | ₹4,740.37200 | ₹1,18,509.30 |