Transceiver Module Ethernet 10.3Gbps 850nm LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF-MM-10G-HPC

DigiKey Part Number
2842-UF-MM-10G-HPC-ND
Manufacturer
Manufacturer Product Number
UF-MM-10G-HPC
Description
UBIQUITI COMPATIBLE UF-MM-10G 10
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.3Gbps 850nm LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HPC Optics
Series
-
Packaging
Tray
Part Status
Active
Data Rate
10.3Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 1 days from HPC Optics
FREE SHIPPING for this product
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹8,851.74000₹8,851.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.