
11_N-50-7-6/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_N-50-7-6/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-7-6/133_NE |
Description | 11_N-50-7-6/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-7-6/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-213, 214 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,974.50000 | ₹2,974.50 |
| 10 | ₹2,528.13600 | ₹25,281.36 |
| 25 | ₹2,369.90640 | ₹59,247.66 |
| 50 | ₹2,256.81580 | ₹1,12,840.79 |
| 100 | ₹2,149.18600 | ₹2,14,918.60 |
| 250 | ₹2,014.79688 | ₹5,03,699.22 |