
11_N-50-7-93/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_N-50-7-93/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-7-93/133_NE |
Description | LEAD-FREE N STRAIGHT CABLE PLUG( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-393 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,789.99000 | ₹2,789.99 |
| 10 | ₹2,370.93100 | ₹23,709.31 |
| 25 | ₹2,222.48600 | ₹55,562.15 |
| 50 | ₹2,116.44040 | ₹1,05,822.02 |
| 100 | ₹2,015.50140 | ₹2,01,550.14 |
| 250 | ₹1,889.46172 | ₹4,72,365.43 |
| 500 | ₹1,799.41234 | ₹8,99,706.17 |