
11_SK-50-2-51/119_NE | |
|---|---|
DigiKey Part Number | 3628-11_SK-50-2-51/119_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SK-50-2-51/119_NE |
Description | 11_SK-50-2-51/119_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SK Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SK-50-2-51/119_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Ether (PPE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,805.96000 | ₹9,805.96 |
| 10 | ₹8,335.76700 | ₹83,357.67 |
| 25 | ₹7,814.31720 | ₹1,95,357.93 |
| 50 | ₹7,441.75940 | ₹3,72,087.97 |
| 100 | ₹7,087.14010 | ₹7,08,714.01 |
