
13_BNC-50-0-2/133_NE | |
|---|---|
DigiKey Part Number | 3628-13_BNC-50-0-2/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 13_BNC-50-0-2/133_NE |
Description | 13_BNC-50-0-2/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 13_BNC-50-0-2/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,609.91000 | ₹4,609.91 |
| 10 | ₹3,918.09900 | ₹39,180.99 |
| 25 | ₹3,672.83320 | ₹91,820.83 |
| 50 | ₹3,497.68060 | ₹1,74,884.03 |
| 100 | ₹3,330.89630 | ₹3,33,089.63 |
| 250 | ₹3,122.67032 | ₹7,80,667.58 |