
1355.17.0001 | |
---|---|
DigiKey Part Number | 3628-1355.17.0001-ND |
Manufacturer | |
Manufacturer Product Number | 1355.17.0001 |
Description | 1355.17.0001 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/h/n/p, WLAN Module N Type Female (2) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1355.17.0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.025GHz, 5.625GHz | |
Frequency Range | 4.9GHz ~ 5.15GHz, 5.15GHz ~ 6.1GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 22dBi, 23dBi | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 12.008" (305.00mm) | |
Applications | 802.11a/h/n/p, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26,669.03000 | ₹26,669.03 |
10 | ₹22,980.90900 | ₹2,29,809.09 |
25 | ₹22,060.40920 | ₹5,51,510.23 |