
1356.19.0022 | |
|---|---|
DigiKey Part Number | 3628-1356.19.0022-ND |
Manufacturer | |
Manufacturer Product Number | 1356.19.0022 |
Description | 1356.19.0022 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/h/p , WLAN Module SMA Female Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1356.19.0022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.562GHz | |
Frequency Range | 5.15GHz ~ 5.975GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.976" (101.00mm) | |
Applications | 802.11a/h/p , WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,619.36000 | ₹11,619.36 |
| 10 | ₹9,788.72300 | ₹97,887.23 |
| 25 | ₹9,331.75800 | ₹2,33,293.95 |
| 100 | ₹8,829.60650 | ₹8,82,960.65 |