
1399.99.0119 | |
|---|---|
DigiKey Part Number | 3628-1399.99.0119-ND |
Manufacturer | |
Manufacturer Product Number | 1399.99.0119 |
Description | 1399.99.0119 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module SMA Male (2) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.99.0119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 744MHz, 875MHz, 1.94GHz, 2.545GHz | |
Frequency Range | 698MHz ~ 790MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2, 2.2 | |
Return Loss | - | |
Gain | 4dBi, 4dBi, 6dBi, 6dBi | |
Features | Cable - 170mm, 230mm | |
Termination | SMA Male (2) | |
Ingress Protection | IP67, IP69 | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.465" (88.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,298.82000 | ₹19,298.82 |
| 10 | ₹16,476.58900 | ₹1,64,765.89 |
| 25 | ₹15,772.02880 | ₹3,94,300.72 |