
1399.17.0231 | |
|---|---|
DigiKey Part Number | 3628-1399.17.0231-ND |
Manufacturer | |
Manufacturer Product Number | 1399.17.0231 |
Description | 1399.17.0231 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, GSM, LTE, UMTS Module N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.17.0231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 875MHz, 2.2GHz | |
Frequency Range | 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.9, 2 | |
Return Loss | - | |
Gain | 2dBi, 3dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 10.354" (263.00mm) | |
Applications | 802.11b/g, GSM, LTE, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,700.32000 | ₹12,700.32 |
| 10 | ₹10,725.42900 | ₹1,07,254.29 |
| 25 | ₹10,232.30720 | ₹2,55,807.68 |