
1499.00.0002 | |
|---|---|
DigiKey Part Number | 3628-1499.00.0002-ND |
Manufacturer | |
Manufacturer Product Number | 1499.00.0002 |
Description | 1499.00.0002 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac/an, BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS, LTE, WCDMA, Wi-Fi Module Bracket Mount |
Datasheet | Datasheet |
Category | Frequency Range 617MHz ~ 1.61GHz, 1.559GHz ~ 2.5GHz, 1.71GHz ~ 3.7GHz, 2.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz |
Manufacturer Huber+Suhner, Inc. | Antenna Type Module |
Packaging Bulk | Number of Bands 5 |
Part Status Active | Ingress Protection IP69 |
RF Family/Standard Cellular, WiFi | Mounting Type Bracket Mount |
Frequency Group Wide Band | Height (Max) 3.307" (84.00mm) |
Frequency (Center/Band) 1.584GHz, 2.45GHz, 2.705GHz, 2.808GHz, 5.5GHz | Applications 802.11ac/an, BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS, LTE, WCDMA, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,58,950.82000 | ₹6,58,950.82 |