
1499.00.0004 | |
|---|---|
DigiKey Part Number | 3628-1499.00.0004-ND |
Manufacturer | |
Manufacturer Product Number | 1499.00.0004 |
Description | 1499.00.0004 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac/n, BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, WCDMA, Wi-Fi Module Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.488GHz, 1.584GHz, 2.45GHz, 3.902GHz, 5.5GHz | |
Frequency Range | 617MHz ~ 1.61GHz, 1.559GHz ~ 2.36GHz, 1.88GHz ~ 2.5GHz, 2.4GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | IP69 | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.307" (84.00mm) | |
Applications | 802.11ac/n, BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, WCDMA, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,17,109.38000 | ₹6,17,109.38 |