Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5906.17.0004 | |
|---|---|
DigiKey Part Number | 3628-5906.17.0004-ND |
Manufacturer | |
Manufacturer Product Number | 5906.17.0004 |
Description | RF ATTENUATOR 6DB 50 N-TP IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,568.72000 | ₹22,568.72 |





