
64_SMA-50-0-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-64_SMA-50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 64_SMA-50-0-1/111_NE |
Description | CONN CAPSHORTING SMA CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shorting For SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Shorting | |
For Use With/Related Products | SMA Connectors | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,944.79000 | ₹1,944.79 |
| 10 | ₹1,652.46700 | ₹16,524.67 |
| 25 | ₹1,549.01240 | ₹38,725.31 |
| 50 | ₹1,475.09720 | ₹73,754.86 |
| 100 | ₹1,404.72300 | ₹1,40,472.30 |
| 250 | ₹1,316.85608 | ₹3,29,214.02 |
| 500 | ₹1,254.09160 | ₹6,27,045.80 |