
65_MCX-50-0-31/113_NE | |
|---|---|
DigiKey Part Number | 3628-65_MCX-50-0-31/113_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_MCX-50-0-31/113_NE |
Description | COAXIAL TERMINATION, 50 OHM, MCX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket MCX 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Mounting Type Free Hanging, Cap |
Packaging Box | Body Finish Tri-Metal |
Part Status Active | Contact Material Bronze |
Connector Style MCX | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Brass |
Frequency - Max 2 GHz | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,839.62000 | ₹8,839.62 |
| 10 | ₹7,513.68000 | ₹75,136.80 |
| 25 | ₹7,043.59440 | ₹1,76,089.86 |
| 50 | ₹6,707.78920 | ₹3,35,389.46 |
| 100 | ₹6,388.09600 | ₹6,38,809.60 |