
78_Z-1-3-4 | |
|---|---|
DigiKey Part Number | 3628-78_Z-1-3-4-ND |
Manufacturer | |
Manufacturer Product Number | 78_Z-1-3-4 |
Description | CONN SLEEVE RG-58 CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Sleeve For RG-58 Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Sleeve | |
For Use With/Related Products | RG-58 Cable | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Brown | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹126.36000 | ₹1,263.60 |
| 25 | ₹118.42080 | ₹2,960.52 |
| 50 | ₹112.75500 | ₹5,637.75 |
| 100 | ₹107.35960 | ₹10,735.96 |
| 300 | ₹99.34250 | ₹29,802.75 |
| 500 | ₹95.82502 | ₹47,912.51 |
| 1,000 | ₹91.25053 | ₹91,250.53 |
| 2,500 | ₹85.53916 | ₹2,13,847.90 |