
78_Z-1-4-4 | |
|---|---|
DigiKey Part Number | 3628-78_Z-1-4-4-ND |
Manufacturer | |
Manufacturer Product Number | 78_Z-1-4-4 |
Description | CONN SLEEVE RG-59 CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Sleeve For RG-59 Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Sleeve | |
For Use With/Related Products | RG-59 Cable | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Brown | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹107.35960 | ₹10,735.96 |