
1399.19.0024 | |
---|---|
DigiKey Part Number | 3628-1399.19.0024-ND |
Manufacturer | |
Manufacturer Product Number | 1399.19.0024 |
Description | 1399.19.0024 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/h, LTE, WiMax, WLAN Dome SMA Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.19.0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 3.7GHz, 5.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 2.5GHz ~ 4.9GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.5, 1.6 | |
Return Loss | - | |
Gain | 4dBi, 4dBi, 7.5dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.693" (43.00mm) | |
Applications | 802.11a/b/g/h, LTE, WiMax, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8,929.91000 | ₹8,929.91 |
10 | ₹7,479.27300 | ₹74,792.73 |
25 | ₹7,117.05440 | ₹1,77,926.36 |
100 | ₹6,719.04670 | ₹6,71,904.67 |