
UHVA0550 | |
|---|---|
DigiKey Part Number | 2244-UHVA0550-ND |
Manufacturer | |
Manufacturer Product Number | UHVA0550 |
Description | MICRO-SIZE ZERO-CROSSING BI-POLA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Producing Of High Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HVM Technology, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Applications | Producing Of High Voltage | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 9-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63,104.63000 | ₹63,104.63 |
| 5 | ₹60,746.27600 | ₹3,03,731.38 |
| 10 | ₹59,755.80200 | ₹5,97,558.02 |