
121-410-003 | |
|---|---|
DigiKey Part Number | H0543C-ND |
Manufacturer | |
Manufacturer Product Number | 121-410-003 |
Description | CABLE MOD COIL 4COND SLVR 5' |
Customer Reference | |
Detailed Description | 4 Conductor Modular Coil Cable Silver 5' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 4 | |
Length - Coil Retracted | 1.42' (0.43m) | |
Length - Coil Extended | 5' (1.52m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.551" (14mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 5 | ₹91.13600 | ₹455.68 |
| 10 | ₹90.20400 | ₹902.04 |
| 25 | ₹89.12320 | ₹2,228.08 |
| 50 | ₹88.28440 | ₹4,414.22 |
| 100 | ₹87.46440 | ₹8,746.44 |