


81465-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-81465-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 81465-100B-02-D |
Description | CBL ASSY PLG-PLG 30POS 200MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | 1-N, Locking, Latch Holder, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,359.36000 | ₹3,359.36 |
| 10 | ₹2,855.49900 | ₹28,554.99 |
| 25 | ₹2,676.71200 | ₹66,917.80 |
| 50 | ₹2,549.02840 | ₹1,27,451.42 |
| 100 | ₹2,427.46730 | ₹2,42,746.73 |
| 300 | ₹2,246.64923 | ₹6,73,994.77 |









