
VSHB1054T-2R2MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1054T-2R2MCTR-ND - Tape & Reel (TR) 4044-VSHB1054T-2R2MCCT-ND - Cut Tape (CT) 4044-VSHB1054T-2R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1054T-2R2MC |
Description | FIXED IND 2.2UH 23A 4.7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 23 A 4.7mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.427" L x 0.402" W (10.85mm x 10.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹121.60800 | ₹1,216.08 |
| 100 | ₹99.99790 | ₹9,999.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹87.23700 | ₹43,618.50 |
| 1,000 | ₹82.26460 | ₹82,264.60 |
| 1,500 | ₹79.49263 | ₹1,19,238.95 |
| 2,500 | ₹76.13482 | ₹1,90,337.05 |
| 3,500 | ₹74.00353 | ₹2,59,012.35 |
| 5,000 | ₹71.81174 | ₹3,59,058.70 |