802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBTZ840

DigiKey Part Number
4348-IBTZ840TR-ND - Tape & Reel (TR)
4348-IBTZ840CT-ND - Cut Tape (CT)
4348-IBTZ840DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IBTZ840
Description
BLYST840 SOM RF TXRX MODULE BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-95dBm ~ -103dBm
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52840-CKAA
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
4.6mA
Current - Transmitting
4.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,933.61000₹1,933.61
10₹1,685.08200₹16,850.82
25₹1,598.96000₹39,974.00
100₹1,480.93050₹1,48,093.05
250₹1,425.74580₹3,56,436.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹1,360.49696₹6,80,248.48
Manufacturers Standard Package