


ES5235.CR.BG.ITU | |
|---|---|
DigiKey Part Number | 2014-ES5235.CR.BG.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES5235.CR.BG.ITU |
Description | HIGH PRECISION ERGO-TEK SLIM CUT |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Full Flush 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Tip (Oblique) | |
Cut Edge | Full Flush | |
Length - Overall | 5.12" (130.0mm) | |
Features | Ergonomic, ESD Safe | |
Weight | - | |
Base Product Number |