



EX2175.ITU | |
|---|---|
DigiKey Part Number | 2014-EX2175.ITU-ND |
Manufacturer | |
Manufacturer Product Number | EX2175.ITU |
Description | ERGO-TEK MAXI-SHEAR FLUSH CUTTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.91" (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.91" (150.0mm) | |
Features | Ergonomic, ESD Safe | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,298.90000 | ₹2,298.90 |