Side (Diagonal) Cutter Oval Flush 5.32" (135.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Flush 5.32" (135.0mm)
EX9100
Precision Cuts

EX9100.ITU

DigiKey Part Number
2014-EX9100.ITU-ND
Manufacturer
Manufacturer Product Number
EX9100.ITU
Description
ERGO-TEK OVAL MICROSHEAR CUTTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 5.32" (135.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Flush
Length - Overall
5.32" (135.0mm)
Features
Ergonomic, ESD Safe
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹3,485.16000₹3,485.16
Manufacturers Standard Package