



EX9200.ITU | |
|---|---|
DigiKey Part Number | 2014-EX9200.ITU-ND |
Manufacturer | |
Manufacturer Product Number | EX9200.ITU |
Description | ERGO-TEK TAP MICROSHEAR CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 5.32" (135.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 5.32" (135.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 14 AWG Soft Wire | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,951.09000 | ₹3,951.09 |