Pushbutton Switch SPST-NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NC Standard Panel Mount, Front
ABW110-R
ABW110-R

ABW110-R

DigiKey Part Number
1885-ABW110-R-ND
Manufacturer
Manufacturer Product Number
ABW110-R
Description
22MM PUSHBUTTON RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
110 V
Mfr
Voltage Rating - DC
24 V
Packaging
Bulk
Actuator Type
Round, Button
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Front
Termination Style
Connector
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.20mm Dia
Switch Function
On-Off
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
10A (AC), 8A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,875.83000₹1,875.83
10₹1,550.80100₹15,508.01
25₹1,438.04640₹35,951.16
50₹1,360.72060₹68,036.03
100₹1,290.61680₹1,29,061.68
250₹1,208.96908₹3,02,242.27
500₹1,155.25666₹5,77,628.33
Manufacturers Standard Package