AVD-300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IDEC
In Stock: 0
Unit Price: ₹3,032.27000
Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVD-300

DigiKey Part Number
1885-1486-ND
Manufacturer
Manufacturer Product Number
AVD-300
Description
CONFIG SW BODY E-STOP NON-ILLUM
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Requires
Contact Block(s), Lens
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
IDEC, TWTD
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes