
Category | Switch Function On-Off |
Manufacturer IDEC | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NC | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,791.62000 | ₹4,791.62 |
| 5 | ₹4,180.13800 | ₹20,900.69 |
| 10 | ₹3,941.02200 | ₹39,410.22 |
| 25 | ₹3,645.21280 | ₹91,130.32 |
| 50 | ₹3,435.84240 | ₹1,71,792.12 |
| 100 | ₹3,238.09240 | ₹3,23,809.24 |