Terminal Block Connector 2 Position Feed Through Black 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN10W

DigiKey Part Number
1885-BN10W-ND
Manufacturer
Manufacturer Product Number
BN10W
Description
TERMINAL BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 16-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.3mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
16-22 AWG
Wire Gauge or Range - mm²
1.25mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyphenylene Ether (PPE)
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹188.24000₹188.24
10₹135.12000₹1,351.20
25₹117.78720₹2,944.68
50₹106.60480₹5,330.24
100₹97.17440₹9,717.44
250₹87.18484₹21,796.21
500₹81.28614₹40,643.07
1,000₹76.58678₹76,586.78
5,000₹69.20477₹3,46,023.85
Manufacturers Standard Package