
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 14.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 40 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-16 AWG | |
Wire Gauge or Range - mm² | 8mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyphenylene Ether (PPE) | |
Material Flammability Rating | - | |
Stripping Length | - |