Image for ES-011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES-011

DigiKey Part Number
1885-ES-011-ND
Manufacturer
Manufacturer Product Number
ES-011
Description
CONTROL TEMP SS OUT 12-24V DIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD, Type E, J, K, L, R, S, T) 12 ~ 24VAC/DC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (RTD, Type E, J, K, L, R, S, T)
Input Range
-150°C ~ 1700°C
Output Type
Solid State (3)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4
Display Type
LED - Red Characters
Display Characters - Height
0.394" (10.00mm)
Voltage - Supply
12 ~ 24VAC/DC
Panel Cutout Dimensions
Rectangular - 90.00mm x 45.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹29,819.52000₹29,819.52
Manufacturers Standard Package