
FT1J-4F14KAG-B | |
|---|---|
DigiKey Part Number | 1885-FT1J-4F14KAG-B-ND |
Manufacturer | |
Manufacturer Product Number | FT1J-4F14KAG-B |
Description | 4IN PLC+HMI 14IO TRANS SINK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 4.3" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP65F/IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 13 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89,962.70000 | ₹89,962.70 |