On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 5A @ 240VAC/24VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE1A-B10HA110

DigiKey Part Number
1885-1452-ND
Manufacturer
Manufacturer Product Number
GE1A-B10HA110
Description
RELAY TIME DELAY 10HR 5A 240V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 5A @ 240VAC/24VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 10 Hrs
Contact Rating @ Voltage
5A @ 240VAC/24VDC
Voltage - Supply
110 ~ 120VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,545.73000₹3,545.73
10₹2,892.49300₹28,924.93
25₹2,717.15480₹67,928.87
50₹2,607.94060₹1,30,397.03
100₹2,515.53740₹2,51,553.74
250₹2,414.99348₹6,03,748.37
Manufacturers Standard Package