
GE1A-C10HAD24 | |
|---|---|
DigiKey Part Number | 1885-1453-ND |
Manufacturer | |
Manufacturer Product Number | GE1A-C10HAD24 |
Description | RELAY TIME DELAY 10HR 5A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 5A @ 240VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 240VAC/24VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,545.73000 | ₹3,545.73 |
| 10 | ₹2,892.49300 | ₹28,924.93 |
| 25 | ₹2,717.15480 | ₹67,928.87 |
| 50 | ₹2,607.94060 | ₹1,30,397.03 |
| 100 | ₹2,515.53740 | ₹2,51,553.74 |
| 250 | ₹2,414.99348 | ₹6,03,748.37 |