
GT3A-1AF20 | |
|---|---|
DigiKey Part Number | 1885-1343-ND |
Manufacturer | |
Manufacturer Product Number | GT3A-1AF20 |
Description | RELAY TIME DELAY 180HR 3A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 180 Hrs Delay 3A @ 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 180 Hrs | |
Contact Rating @ Voltage | 3A @ 240VAC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,684.23000 | ₹6,684.23 |
| 10 | ₹5,602.80800 | ₹56,028.08 |
| 25 | ₹5,313.31680 | ₹1,32,832.92 |
| 50 | ₹5,133.13220 | ₹2,56,656.61 |
| 100 | ₹4,980.91280 | ₹4,98,091.28 |
