Image for GT3A-1EAF20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT3A-1EAF20

DigiKey Part Number
1885-GT3A-1EAF20-ND
Manufacturer
Manufacturer Product Number
GT3A-1EAF20
Description
RELAY TIME DELAY 180HR 3A 250V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 180 Hrs Delay 3A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 180 Hrs
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
100 ~ 240VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,023.43000₹7,023.43
Manufacturers Standard Package