Image for GT3S-2EAF20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT3S-2EAF20

DigiKey Part Number
1885-GT3S-2EAF20-ND
Manufacturer
Manufacturer Product Number
GT3S-2EAF20
Description
RELAY TIME DELAY
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Time Delay Relay Delay
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Relay Type
-
Function
-
Circuit
-
Delay Time
-
Contact Rating @ Voltage
-
Voltage - Supply
-
Termination Style
-
Timing Adjustment Method
-
Timing Initiate Method
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,305.44000₹10,305.44
Manufacturers Standard Package