
GT5Y-4SN6A200 | |
|---|---|
DigiKey Part Number | 1885-1590-ND |
Manufacturer | |
Manufacturer Product Number | GT5Y-4SN6A200 |
Description | RELAY TIME DELAY 60MIN 3A 220V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 60 Min Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 0.1 Sec ~ 60 Min | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 200 ~ 240VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,583.82000 | ₹4,583.82 |
| 10 | ₹3,781.39500 | ₹37,813.95 |
| 25 | ₹3,566.30280 | ₹89,157.57 |
| 50 | ₹3,432.39440 | ₹1,71,619.72 |
| 100 | ₹3,319.14550 | ₹3,31,914.55 |
| 250 | ₹3,195.94432 | ₹7,98,986.08 |