
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 100mA @ 125VAC, 30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, L6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,000.82000 | ₹1,000.82 |
| 10 | ₹863.83400 | ₹8,638.34 |
| 25 | ₹814.52000 | ₹20,363.00 |
| 50 | ₹779.03500 | ₹38,951.75 |
| 100 | ₹745.05000 | ₹74,505.00 |
| 250 | ₹702.30932 | ₹1,75,577.33 |
| 500 | ₹671.54304 | ₹3,35,771.52 |
| 1,000 | ₹642.06831 | ₹6,42,068.31 |