
Category | Coil Voltage 24VAC/DC |
Manufacturer IDEC | Contact Form 3PST-2NO/1NC (2 Form A, 1 Form B) |
Series | Contact Rating (Current) 6 A |
Packaging Bulk | Switching Voltage 250VAC, 24VDC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,402.52000 | ₹46,402.52 |