
HW1B-V3F01-R | |
|---|---|
DigiKey Part Number | 1885-HW1B-V3F01-R-ND |
Manufacturer | |
Manufacturer Product Number | HW1B-V3F01-R |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.49000 | $45.49 |
| 5 | $39.68400 | $198.42 |
| 10 | $37.41300 | $374.13 |
| 25 | $34.60520 | $865.13 |
| 50 | $32.61820 | $1,630.91 |
| 100 | $30.74130 | $3,074.13 |
