Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1S-3T

DigiKey Part Number
1885-HW1S-3T-ND
Manufacturer
Manufacturer Product Number
HW1S-3T
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
IDEC, HW
Part Status
Active
Panel Cutout Dimensions
22mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 273
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹871.29000₹871.29
10₹723.12300₹7,231.23
25₹669.82080₹16,745.52
50₹632.67700₹31,633.85
100₹598.57100₹59,857.10
250₹558.31832₹1,39,579.58
500₹531.52736₹2,65,763.68
1,000₹507.77424₹5,07,774.24
Manufacturers Standard Package