
KW2D-RH100Q4E | |
|---|---|
DigiKey Part Number | 1885-KW2D-RH100Q4E-ND |
Manufacturer | |
Manufacturer Product Number | KW2D-RH100Q4E |
Description | RFID READER WITH HOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Read Only | |
Frequency | 13.56MHz | |
Interface | LAN | |
Standards | ISO 14443, ISO 15693, ISO 18092 | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,715.40000 | ₹35,715.40 |
| 10 | ₹31,716.97300 | ₹3,17,169.73 |
| 25 | ₹30,336.70240 | ₹7,58,417.56 |