
LB-T10 | |
|---|---|
DigiKey Part Number | 1885-LB-T10-ND |
Manufacturer | |
Manufacturer Product Number | LB-T10 |
Description | CONTACT BLOCK SPDT 0.1A 125V/30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC |
Category | Circuit SPDT |
Manufacturer IDEC | Requires Switch Body |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Contact Rating @ Voltage 0.1A @ 125VAC/30VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series IDEC, LB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹984.04000 | ₹984.04 |
| 10 | ₹849.39000 | ₹8,493.90 |
| 25 | ₹800.91520 | ₹20,022.88 |
| 50 | ₹766.04480 | ₹38,302.24 |
| 100 | ₹732.62830 | ₹73,262.83 |
| 250 | ₹690.60144 | ₹1,72,650.36 |
| 500 | ₹660.35514 | ₹3,30,177.57 |
| 1,000 | ₹631.37336 | ₹6,31,373.36 |