Image for LB1T-33T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1T-33T2

DigiKey Part Number
1885-LB1T-33T2-ND
Manufacturer
Manufacturer Product Number
LB1T-33T2
Description
SWITCH TOGGLE DPDT 0.1A 30V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
13.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Bushing Thread
Unthreaded
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 60°C
Actuator Material
-
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,372.40000₹3,372.40
Manufacturers Standard Package